STMicroelectronics STM32F103ZET6 Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Tray

Product Technical Specifications

This STM32F103ZET6 microcontroller from STMicroelectronics will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 72 MHz. This is a 32 bit processor. Its flash program memory is 512KB. This device is based on the ARM Cortex M3 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its ADC resolution is 12/12/12, while its DAC resolution is 12/12.

Symbols and Footprints

ECCN: This product may be export controlled and require additional documentation.

1,737 parts: Ships in 6 days

    Total $8.18 Price for 1

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In stock: 1,737 parts
      • Price: $8.18
    STM32F103ZET6

    STM32F103ZET6 STMicroelectronics

    $8.18 Price for 1

    STMicroelectronicsSTM32F103ZET6Microcontrollers - MCUs

    MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Tray

    This STM32F103ZET6 microcontroller from STMicroelectronics will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 72 MHz. This is a 32 bit processor. Its flash program memory is 512KB. This device is based on the ARM Cortex M3 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its ADC resolution is 12/12/12, while its DAC resolution is 12/12.

    1,737 parts: Ships in 6 days

      Total$8.18Price for 1

      • Ships in 6 days

        Ships from:
        United States of America
        Date Code:
        +
        Manufacturer Lead Time:
        0 weeks
        • In Stock: 1,737 parts
        • Price: $8.18