STMicroelectronics STM32F205RBT6 Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray

Product Technical Specifications

Crucial to any electronic system is this STM32F205RBT6 microcontroller from STMicroelectronics, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 120 MHz. Its flash program memory is 128KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 12/12/12, while its DAC resolution is 12/12. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor.

Symbols and Footprints

ECCN: This product may be export controlled and require additional documentation.

Import Tariff : May apply to this part if shipping to the United States

Total In Stock: 3,113 parts

Regional Inventory: 260

    Total $4.84 Price for 1

    260 in magazzino: Spedizione in giornata

    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2320+
      Manufacturer Lead Time:
      15 settimane
      Country Of Origin:
      Cina
      • In stock: 260 pezzi
      • Price: $4.839
    • Spedisce tra 2 giorni

      Ships from:
      Paesi Bassi
      Date Code:
      2408+
      Manufacturer Lead Time:
      15 settimane
      Country Of Origin:
      Cina
      • In stock: 2.853 pezzi
      • Price: $8.0374
    STM32F205RBT6

    STM32F205RBT6 STMicroelectronics

    $4.84 Price for 1

    STMicroelectronicsSTM32F205RBT6Microcontrollers - MCUs

    MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray

    Crucial to any electronic system is this STM32F205RBT6 microcontroller from STMicroelectronics, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 120 MHz. Its flash program memory is 128KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 12/12/12, while its DAC resolution is 12/12. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor.

    Import TariffMay apply to this part if shipping to the United States

    Total In Stock: 3,113 parts

    Regional Inventory: 260

      Total$4.84Price for 1

      260 In stock: Ships today

      • Ships today

        Ships from:
        United States of America
        Date Code:
        2320+
        Manufacturer Lead Time:
        15 weeks
        Country Of origin:
        China
        • In Stock: 260 parts
        • Price: $4.839
      • Ships in 2 days

        Ships from:
        Netherlands
        Date Code:
        2408+
        Manufacturer Lead Time:
        15 weeks
        Country Of origin:
        China
        • In Stock: 2,853 parts
        • Price: $8.0374