MIKROE-3538, MCU Card 29 for STM32 STM32F205RB
Reference Design using part STM32F205RB by MikroElektronika
Associated Documents
For End Products
- Daughter Cards
Description
- MIKROE-3538, MCU Card is a standardized add-on board, which allows very simple installation and replacement of the STM32F205RB microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count
Key Features
-
Embedded System TypeMCU
-
Family NameSTM32
Featured Parts (10)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN65HVD230DRG4 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | Buy | |
|
SN65HVD230DR | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | Buy | |
|
SN65HVD230QDR | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | Buy | |
|
SN65HVD230DR-906303111 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | Buy | |
|
SN65HVD230QDG4Q1 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V Automotive 8-Pin SOIC Tube | Buy | |
|
74CBTLV3257BQ,115 | Nexperia | Bus Switches | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin DHVQFN EP T/R | Buy | |
|
SN65HVD230QDRG4Q1 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V Automotive AEC-Q100 8-Pin SOIC T/R | Buy | |
|
STM32F205RBT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray | Buy | |
|
STM32F205RBT7 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray | Buy | |
|
STM32F205RBT6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP T/R | Buy |