Silex Technology AmericaSX-6K3-EVK-SD
SX-SDCAN Combo Wireless Module Evaluation Kit
Supplier Unconfirmed | |
5A992c. | |
Obsolete |
Dev Kit Description
SX-6K3-EVK-SD Evaluating the Silex AR6003 Radio Module Has Never Been Easier. Selecting a Wi-Fi radio module that is right for your application can be a very long and tricky process as there are a number of Wi-Fi modules out in the market today. Not all wireless modules are created equal. So it becomes very important that one chooses a good evaluation kit and platform to evaluate and test the radio characteristics of the module.
Silex Technology has developed Wi-Fi modules based on Qualcomm Atheros radios for almost ten years and have been an Authorized Design Center (ADC) since 2010. Silex technology is one of a handful of ADC’s that has access to the Qualcomm Atheros radio firmware source. This privileged access gives us a unique ability to tweak/optimize/enhance the radio to meet customer specific needs.
Silex has released the SX-6K3-EVK-SD, which is an evaluation kit designed to provide the optimum platform with which to evaluate the Wireless Radio Module and Silex Radio Driver with the Freescale’s i.MX6 processor on the Sabre Smart Devices board. It is off the shelf, plug n play kit which makes the evaluation process very easy.
The SX-6K3-EVK-SD is designed to provide the optimum platform with which to evaluate the Wireless Radio Module and Silex Radio Driver with the Freescale’s i.MX6 processor on the Sabre Smart Devices board (MCIMX6Q-SDB). The evaluation platform includes the Silex Radio Driver, Security Supplicant and wireless tools to allow evaluation of the following:
- Wireless Connectivity Quality
- Enterprise Wireless Security Compatibility
- Radio Performance and Throughput
- Roaming Performance
- Configuration Options
Software :
- Ubuntu Linux: SD card pre-installed with Linux Kernel 3.0.35 (Ubuntu 11.10)
- Pre-installed Silex Technology AR6003 Radio Driver/Security Supplicant: Silex Technology’s optimized AR6003 wireless driver auto loads on startup
- GNOME Desktop: OS image boots GNOME desktop automatically. AR6003 driver works with GNOME Network Manager to provide network access
- sxwlanconfig Utility: Silex wireless utility which provides additional radio control
- iperf: Provides a measurement of network throughput
- Linux Console Support: Access to the Linux console is available through the Serial to USB connector on the Sabre-SD card
Dev Kit Features
- 8GB SD card pre-loaded with an Ubuntu Linux image
- Includes the Wireless Radio Module (SX-SDCAN)
- The EVK image includes the Silex Technology's Optimized Radio Driver and Wireless Security Supplicant
- Includes tools (iperf and sxwlanconfig utility) to evaluate performance and throughput
Kit Includes
- Silex Radio Module (SX-SDCAN – 802.11a/b/g/n+BT4.0)
- Silex SD card pre-loaded with:
- Ubuntu Linux OS image
- Silex Technology’s optimized AR6003 dual band driver, Security Supplicant and utilities
- User Guide and Quick Start Guide - EVK Quick Start Guide
- OTG USB cable (for connecting USB keyboard and mouse to the Sabre-SD EVK)
- Antenna and RF Cable
Dev Kit Additional Information