STMicroelectronics T1635-700G-TR TRIACs

TRIAC 700V 16A(RMS) 168A 3-Pin(2+Tab) D2PAK T/R

Product Technical Specifications

A simple current trigger will turn on this triac T1635-700G-TR thyristor manufactured from STMicroelectronics and a forward-biased voltage will leave it on. This device has a surge current rating of 126 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 700 V, while its repetitive peak reverse voltage is 700 V.

Symbols and Footprints

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    15 weeks
    • Price: $0.7183
    1. 1000+ $0.7183
    2. 2000+ $0.7142
    3. 3000+ $0.7100
    4. 4000+ $0.7057
    5. 5000+ $0.7015
    6. 10000+ $0.6972
    7. 20000+ $0.6928
    8. 25000+ $0.6885
    9. 50000+ $0.6841
T1635-700G-TR

T1635-700G-TR STMicroelectronics

STMicroelectronicsT1635-700G-TRTRIACs

TRIAC 700V 16A(RMS) 168A 3-Pin(2+Tab) D2PAK T/R

A simple current trigger will turn on this triac T1635-700G-TR thyristor manufactured from STMicroelectronics and a forward-biased voltage will leave it on. This device has a surge current rating of 126 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 700 V, while its repetitive peak reverse voltage is 700 V.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    15 weeks
    • Price: $0.7183
    1. 1000+$0.7183
    2. 2000+$0.7142
    3. 3000+$0.7100
    4. 4000+$0.7057
    5. 5000+$0.7015
    6. 10000+$0.6972
    7. 20000+$0.6928
    8. 25000+$0.6885
    9. 50000+$0.6841