STMicroelectronicsT1635T-8FPTRIACs
TRIAC 800V 16A(RMS) 126A 3-Pin(3+Tab) TO-220FPAB Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
T1635T-8FP | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
2000(Min) | |
100 | |
1.3 | |
35 | |
126 | |
40 | |
800 | |
1.55@22.6A | |
800 | |
16 | |
0.0075 | |
No | |
-40 | |
150 | |
Tube | |
Industrial | |
Mounting | Through Hole |
Package Height | 16.4(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | TO-220FPAB |
3 | |
Lead Shape | Through Hole |
This triac T1635T-8FP thyristor manufactured from STMicroelectronics acts as a bistable switch and will continue to operate when a voltage is applied to it. This device has a surge current rating of 126 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V.
EDA / CAD Models |