STMicroelectronicsT2550H-600TRGTRIACs
TRIAC 600V 25A(RMS) 260A 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
500(Min) | |
50 | |
1.3 | |
50 | |
260 | |
75 | |
600 | |
1.5@35A | |
600 | |
25 | |
0.005 | |
No | |
-40 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 9.15(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
Keep your triac T2550H-600TRG thyristor manufactured from STMicroelectronics on by applying a forward-biased voltage to it. This device has a surge current rating of 260 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |