STMicroelectronicsT3035H-6ITRIACs
TRIAC 600V 284A 3-Pin(3+Tab) TO-220AB Insulated Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.3(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB Insulated |
3 |
Continue to operate your triac T3035H-6I thyristor manufactured from STMicroelectronics by applying a forward-biased voltage. This device has a surge current rating of 284 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
EDA / CAD Models |