STMicroelectronicsT405-600B-TRTRIACs

TRIAC 600V 4A(RMS) 31A 3-Pin(2+Tab) DPAK T/R

Keep your triac T405-600B-TR thyristor manufactured from STMicroelectronics on by applying a forward-biased voltage to it. This device has a surge current rating of 31 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.

Import TariffMay apply to this part

577 parts: Ships today

    Total$0.54Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2218+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      577
      Country Of origin:
      China
         
      • Price: $0.5392
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2218+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 577 parts
      • Price: $0.5392