Top Searched
STMicroelectronicsT435-600HTRIACs
TRIAC 600V 4A(RMS) 31A 3-Pin(3+Tab) IPAK Tube
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 6.2(Max) |
Package Width | 2.4(Max) |
Package Length | 6.6(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO-251 |
Supplier Package | IPAK |
3 | |
Lead Shape | Through Hole |
Keep your triac T435-600H thyristor manufactured from STMicroelectronics on by applying a forward-biased voltage to it. This device has a surge current rating of 31 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
EDA / CAD Models |