STMicroelectronicsT435-800B-TRTRIACs

TRIAC 800V 4A(RMS) 31A 3-Pin(2+Tab) DPAK T/R

By triggering a current you can turn this triac T435-800B-TR thyristor manufactured from STMicroelectronics on and keep it on by applying a forward-biased voltage. This device has a surge current rating of 31 A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part if shipping to the United States

2,475 parts: Ships today

    Total$0.50Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      2475
      Country Of origin:
      China
         
      • Price: $0.4977
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 2,475 parts
      • Price: $0.4977