STMicroelectronicsT835T-8FPTRIACs
TRIAC 800V 8A(RMS) 63A 3-Pin(3+Tab) TO-220FPAB Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
T835T-8FP | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
2000(Min) | |
100 | |
1.3 | |
35 | |
63 | |
40 | |
800 | |
1.55@11.3A | |
800 | |
8 | |
0.005 | |
No | |
-40 | |
150 | |
Tube | |
Industrial | |
Mounting | Through Hole |
Package Height | 16.4(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | TO-220FPAB |
3 | |
Lead Shape | Through Hole |
Turn this triac T835T-8FP thyristor manufactured from STMicroelectronics on by inducing a small current to it. This device has a surge current rating of 63 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V. This SCR thyristor has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |