Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Bass|Treble | |
0.1(Max) | |
0.5 | |
-70 to 18 | |
3 | |
3.3 | |
3.6 | |
47(Typ) | |
350 | |
0 | |
70 | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7.2(Max) |
Package Length | 7.2(Max) |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |