NXP SemiconductorsTDA8950J/N1,112Audio Amplifiers
Audio Amp Speaker 1-CH Mono/2-CH Stereo 340W Class-D 23-Pin DBS23P Bulk
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Speaker | |
Class-D | |
0.05%@4Ohm@1W | |
Differential|Single | |
1-Channel Mono|2-Channel Stereo | |
9200(Min) | |
±12.5 | |
±35 | |
±40 | |
75@±35V | |
Dual | |
170x2@4Ohm|340x1@8Ohm | |
-40 | |
85 | |
Bulk | |
Mounting | Through Hole |
Package Height | 12.2(Max) |
Package Width | 4.6(Max) |
Package Length | 30.4(Max) |
PCB changed | 23 |
Supplier Package | DBS23P |
23 |
Amplify and buffer audio signals by implementing this TDA8950J/N1,112 class D amplifier from NXP Semiconductors to drive a low impedance, inductive speaker load. This audio amplifier can handle a current up to 9200(Min) mA. It has a single input signal and a differential and single output signal. It has a maximum load resistance of 8 Ohm. It has a 1-channel mono|2-channel stereo output. Its typical dual supply voltage is ±35 V, with a minimum of ±12.5 V and maximum of ±40 V. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses dual power supplies.