EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.21.00.95 |
Automotive | No |
PPAP | No |
Channel Type | N |
Configuration | Single |
Maximum Drain Source Voltage (V) | 30 |
Maximum Drain Gate Voltage (V) | -30 |
Maximum Continuous Drain Current (mA) | 10 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.41(Max) |
Package Width | 1.08(Max) |
Package Length | 0.68(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-883 |
Pin Count | 3 |
Lead Shape | No Lead |
The unique characteristics of this TF412ST5G JFET from ON Semiconductor make it a versatile electronic component to have in an electronic circuit design. Its maximum power dissipation is 100 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This junction field effect transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.