Texas InstrumentsTIBPAL16R6-7CFNSimple Programmable Logic Devices - SPLDs
SPLD PAL Family 100MHz 5V 20-Pin PLCC Tube
Not Compliant | |
Obsolete | |
8542.32.00.71 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.57(Max) - 0.51(Min) mm |
Package Width | 9.04(Max) mm |
Package Length | 9.04(Max) mm |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | PLCC |
20 | |
Lead Shape | J-Lead |
EDA / CAD Models |