Texas Instruments TIBPAL16R8-15CFN Simple Programmable Logic Devices - SPLDs
SPLD PAL Family 8 Macro Cells 50MHz 5V 20-Pin PLCC
Product Technical Specifications
Compliant | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.57(Max) - 0.51(Min) mm |
Package Width | 9.04(Max) mm |
Package Length | 9.04(Max) mm |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | PLCC |
20 | |
Lead Shape | J-Lead |
