Texas InstrumentsTIBPAL20R4-20MJTSimple Programmable Logic Devices - SPLDs
SPLD PAL Family 41.6MHz 5V 24-Pin CDIP Tube
Not Compliant | |
3A001a.2.c. | |
Active | |
8542.31.00.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.38(Min) |
Package Width | 7.62(Max) |
Package Length | 32.51(Max) |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | CDIP |
24 | |
Lead Shape | Through Hole |
EDA / CAD Models |