Texas Instruments TIBPAL22V10AMWB Simple Programmable Logic Devices - SPLDs
SPLD IMPACT-X Family 800 Gates 10 Macro Cells 22MHz 5V 24-Pin CFPAK Tube
Product Technical Specifications
Not Compliant | |
3A001.a.2.c | |
Obsolete | |
Automotive | No |
PPAP | No |
IMPACT-X | |
800 | |
10 | |
10 | |
12 | |
Yes | |
No | |
No | |
22 | |
30 | |
30 | |
4.5 | |
5 | |
5.5 | |
-55 | |
125 | |
Tube | |
IMPACT-X | |
Mounting | Surface Mount |
Package Height | 2.29(Max) |
Package Width | 9.53(Max) |
Package Length | 16.26(Max) |
PCB changed | 24 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
24 | |
Lead Shape | Flat |