STMicroelectronics TS3702IPT Linear Comparators

Comparator Dual ±8V/16V 8-Pin TSSOP T/R

Product Technical Specifications

Implement this unique TS3702IPT comparator circuit from STMicroelectronics to easily compare input voltage and current signals in your electronic devices. Its maximum power dissipation is 625 mW. It has a push-pull output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This comparator has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. This device utilizes biCMOS technology. It has 2 channels per chip.

Symbols and Footprints

Import Tariff : May apply to this part

10,000 parts: Ships today

    Total $0.42 Price for 1

    TS3702IPT STMicroelectronics

    $0.42 Price for 1

    STMicroelectronicsTS3702IPTLinear Comparators

    Comparator Dual ±8V/16V 8-Pin TSSOP T/R

    Implement this unique TS3702IPT comparator circuit from STMicroelectronics to easily compare input voltage and current signals in your electronic devices. Its maximum power dissipation is 625 mW. It has a push-pull output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This comparator has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. This device utilizes biCMOS technology. It has 2 channels per chip.

    Import TariffMay apply to this part

    10,000 parts: Ships today

      Total$0.42Price for 1

      • Service Fee  $7.00

        Ships today

        Ships from:
        United States of America
        Date Code:
        2314+
        Manufacturer Lead Time:
        12 weeks
        Minimum Of :
        1
        Maximum Of:
        3999
        Country Of origin:
        Morocco
           
        • Price: $0.4179
        Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
      • Ships today

        Ships from:
        United States of America
        Date Code:
        2314+
        Manufacturer Lead Time:
        12 weeks
        Country Of origin:
        Morocco
        • In Stock: 2,000 parts
        • Price: $0.4179
      • (4000)

        Ships today

        Increment:
        4000
        Ships from:
        United States of America
        Date Code:
        2332+
        Manufacturer Lead Time:
        12 weeks
        Country Of origin:
        China
        • In Stock: 8,000 parts
        • Price: $0.3510