STCS1ADEMO1, Constant Current Controller for High-Brightness LEDs Demo Board based on STCS1
Reference Design using part STCS1APUR by STMicroelectronics
For End Products
- Automotive Lighting
- Industrial Lighting
Description
- STCS1ADEMO1, STCS1 Demo Board is designed to supply a high power LEDs under the severe conditions of automotive and industrial applications resulting in constant brightness and extended LED life-time. The STCS1 is a BiCMOS constant current controller designed to provide a precise constant current starting from a variable input voltage source. The STCS1 is well suited for applications requiring high voltage input and it is able to withstand automotive load-dump events up to 40V. An external shunt resistor in the ground path of the connected LEDs is used to sense the LED current
Key Features
-
Input Voltage4.5 to 40 V
-
Output Current0.5 A
Featured Parts (3)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
L78L05ABUTR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R | Buy | |
|
TS3702IPT | STMicroelectronics | Linear Comparators | Comparator Dual ±8V/16V 8-Pin TSSOP T/R | Buy | |
|
STCS1APUR | STMicroelectronics | LED Drivers | LED Driver 750uA Supply Current 8-Pin DFN EP T/R | Buy |