5A992a. | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | BGA MICROSTAR |
144 | |
Lead Shape | Ball |
EDA / CAD Models |
5A992a. | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | BGA MICROSTAR |
144 | |
Lead Shape | Ball |
EDA / CAD Models |