Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Tray | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 168 |
Standard Package Name | BGA |
Supplier Package | BGA |
168 | |
Lead Shape | Ball |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Tray | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 168 |
Standard Package Name | BGA |
Supplier Package | BGA |
168 | |
Lead Shape | Ball |
EDA / CAD Models |