EU RoHS | Compliant |
ECCN (US) | 5A991g. |
Part Status | Obsolete |
HTS | EA |
SIM Card | Yes |
SMS Supported | Yes |
Voice Supported | No |
Protocols Supported | NMEA 4.11/TAIP |
Product Depth (mm) | 138 |
Product Height (mm) | 44 |
Product Length (mm) | 198 |
Interface | Ethernet/RS-232/USB/Wi-Fi |
Minimum Operating Supply Voltage | 7VDC |
Maximum Operating Supply Voltage | 36VDC |
Minimum Operating Temperature (°C) | -34 |
Maximum Operating Temperature (°C) | 74 |
Packaging | Box |
Generations and Technologies | 4G/LTE |