Texas InstrumentsUC2907DWTRPower Supply Controllers and Monitors
Controller 4.5V to 35V 16-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Make your design better and use UC2907DWTR power monitoring system from Texas Instruments to monitor power consumption. This part has an input voltage of 1.975 to 2.025 V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |