EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Current Mode PWM Controller | |
Current | |
Boost|Flyback|Forward | |
1 | |
31 | |
1000 | |
50 | |
41 | |
44 | |
BiCMOS | |
-0.1 to 11 | |
11(Max) | |
11 | |
25 | |
1000 | |
No | |
No | |
No | |
3.6 | |
4.1 | |
-40 | |
125 | |
Tube | |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
Using the UCC2805N pulse-width modulated controller, developed by Texas Instruments, easily regulate the amount of voltage entering your external circuit. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|flyback|forward topology. You can operate this at a switching frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 12 V. This current mode controller's maximum duty cycle is 50 %. This current mode controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |