STMicroelectronicsULN2069BDarlington BJT
Trans Darlington NPN 80V 1.75A 4300mW 16-Pin Power PDIP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.1(Max) - 0.51(Min) mm |
Package Width | 7.1(Max) mm |
Package Length | 20(Max) mm |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | Power PDIP |
16 | |
Lead Shape | Through Hole |
Look no further than STMicroelectronics' NPN ULN2069B Darlington transistor, which can amplify the signal to provide higher current gains. This product's maximum continuous DC collector current is 1.75 A. It has a maximum collector emitter saturation voltage of 1.1@625uA@500mA|1.2@935uA@750mA|1.3@1.25mA@1A|1.4@2mA@1.25A|1.5@2.25mA@1.5A V. Its maximum power dissipation is 4300 mW. This Darlington transistor array has a minimum operating temperature of -20 °C and a maximum of 85 °C. It has a maximum collector emitter voltage of 80 V.
EDA / CAD Models |