50% Off
VCC (Visual Communications Company)VC1511A25W3DLED Modules
LED Light Module
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.10.50 |
Automotive | No |
PPAP | No |
Diameter | 5.5 mm |
Mounting | Panel |
Package Length | 20(Max) mm |
10,498 parts: Ships today
Ships today
- Ships from:
- United States of America
- Date Code:
- 1837+
- Manufacturer Lead Time:
- 12 weeks
- Country Of origin:
- China
- In Stock: 10,498 parts
- Price: $0.0814