50% Off
VCC (Visual Communications Company)VC1511B35W3DLED Modules
LED Light Module
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.10.50 |
Automotive | No |
PPAP | No |
Diameter | 10 mm |
Package Length | 25(Max) mm |
PCB changed | 2 |
Pin Count | 2 |
Ships today
- Ships from:
- United States of America
- Date Code:
- 1833+
- Manufacturer Lead Time:
- 12 weeks
- Country Of origin:
- China
- In Stock: 995 parts
- Price: $0.0998