VCC (Visual Communications Company) VFTH12N06S27K LED Modules
LED Modules Uni-Color White

VFTH12N06S27K VCC (Visual Communications Company)
LED Modules Uni-Color White
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Product Category | LED Module |
Color | White |
Number of LEDs | 1 |
Lens Shape Type | Rectangular |
Luminous Flux | 576lm |
Viewing Angle (°) | 140 |
Rated Voltage (V) | 48 |
Typical Color Temperature | 2700K |
Supplier Color | White |
High Brightness | Yes |
A datasheet is only available for this product at this time.
Please Login or Create an Account to access the BOM tool.
VFTH12N06S27K VCC (Visual Communications Company)
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
LED Modules Uni-Color White
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Product Category | LED Module |
Color | White |
Number of LEDs | 1 |
Lens Shape Type | Rectangular |
Luminous Flux | 576lm |
Viewing Angle (°) | 140 |
Rated Voltage (V) | 48 |
Typical Color Temperature | 2700K |
Supplier Color | White |
High Brightness | Yes |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers