EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Material | Si |
Configuration | Single |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 1 |
Mode of Operation | 2-Tone Class-A |
Maximum Drain Source Voltage (V) | 170 |
Maximum Gate Source Voltage (V) | ±40 |
Maximum Gate Threshold Voltage (V) | 4.4 |
Maximum VSWR | 30 |
Maximum Continuous Drain Current (A) | 16 |
Typical Input Capacitance @ Vds (pF) | 420@50V |
Typical Reverse Transfer Capacitance @ Vds (pF) | 35@50V |
Typical Output Capacitance @ Vds (pF) | 210@50V |
Maximum Power Dissipation (mW) | 300000 |
Output Power (W) | 150 |
Typical Power Gain (dB) | 20 |
Maximum Frequency (MHz) | 150 |
Typical Drain Efficiency (%) | 50 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Packaging | Box |
Mounting | Screw |
Package Height | 7.11(Max) |
Package Width | 12.83(Max) |
Package Length | 24.89(Max) |
PCB changed | 4 |
Supplier Package | Style M-174 |
Pin Count | 4 |