EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Material | Si |
Configuration | Single Dual Source |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 1 |
Maximum Drain Source Voltage (V) | 170 |
Maximum Gate Source Voltage (V) | ±40 |
Maximum Gate Threshold Voltage (V) | 4.4 |
Maximum Continuous Drain Current (A) | 60 |
Maximum Gate Source Leakage Current (nA) | 4000 |
Maximum IDSS (uA) | 4000 |
Typical Input Capacitance @ Vds (pF) | 1580@50V |
Typical Reverse Transfer Capacitance @ Vds (pF) | 65@50V |
Typical Output Capacitance @ Vds (pF) | 810@50V |
Maximum Power Dissipation (mW) | 1350000 |
Output Power (W) | 600 |
Typical Power Gain (dB) | 21 |
Maximum Frequency (MHz) | 80 |
Typical Drain Efficiency (%) | 45 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Packaging | Box |
Mounting | Screw |
Package Height | 7.62 |
Package Width | 25.4 |
Package Length | 38.1 |
PCB changed | 4 |
Supplier Package | Case T-2 |
Pin Count | 4 |