Microchip TechnologyVSC8514XMK-03PHY
PHY 1-CH 10Mbps/100Mbps/1Gbps 3.3V 138-Pin QFN Tray
Compliant | |
5A991b.1. | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 12 |
Package Length | 12 |
PCB changed | 138 |
Standard Package Name | QFN |
Supplier Package | QFN |
138 | |
Lead Shape | No Lead |
EDA / CAD Models |