Microchip Technology VSC8531XMW PHY
PHY 1-CH 10Mbps/100Mbps/1Gbps 0.95V/2.38V 48-Pin QFN EP
Product Technical Specifications
Compliant | |
5A991.b | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
1Gbps | |
No | |
No | |
No | |
1000BASE-T|100BASE-T|10BASE-T | |
10/100/1000 | |
10Mbps/100Mbps/1000Mbps | |
GMII/RGMII | |
0.95|2.38 | |
1|2.5 | |
1.05|2.32 | |
Analog | |
0 | |
125 | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
48 | |
Lead Shape | No Lead |
