Top Searched
WIZnetW5100Ethernet Controllers
Ethernet CTLR Single Chip 3.3V 80-Pin LQFP
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | Unknown |
PPAP | Unknown |
Single Chip | |
100BASE-TX|10BASE-T | |
IEEE 802.3 | |
0.18um, CMOS | |
Full Duplex|Half Duplex | |
MII | |
3 | |
3.3 | |
3.6 | |
-40 | |
85 | |
No | |
Yes | |
5 | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | LQFP |
80 | |
Lead Shape | Gull-wing |
EDA / CAD Models |