Winbond ElectronicsW979H6KBVX2EDRAM Chip
DRAM Chip Mobile LPDDR2 SDRAM 512Mbit 32Mx16 1.2V/1.8V 134-Pin VFBGA
Compliant | |
EAR99 | |
Active | |
8542.32.00.28 | |
Automotive | No |
PPAP | No |
Mobile LPDDR2 SDRAM | |
512M | |
32Mx16 | |
4 | |
8M | |
16 | |
16 | |
400 | |
5.5 | |
15 | |
HSUL_12 | |
1.14|1.7 | |
1.2|1.8 | |
1.3|1.95 | |
175 | |
-25 | |
85 | |
16 | |
Mounting | Surface Mount |
Package Height | 0.58 mm |
Package Width | 10 mm |
Package Length | 11.5 mm |
PCB changed | 134 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
134 | |
Lead Shape | Ball |