EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Technology | Field Stop|Trench |
Channel Type | N |
Configuration | Single |
Maximum Collector-Emitter Voltage (V) | 650 |
Maximum Gate Emitter Voltage (V) | ±20 |
Typical Collector Emitter Saturation Voltage (V) | 1.65 |
Maximum Continuous Collector Current (A) | 91 |
Maximum Power Dissipation (W) | 278 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tube |
Supplier Temperature Grade | Automotive |
Mounting | Through Hole |
Package Height | 20.6(Max) |
Package Width | 5.2(Max) |
Package Length | 15.75(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | TO-247 |
Pin Count | 3 |