Top Searched
Inphi CorporationWJLXT971ALE.A4-857343PHY
PHY 1-CH 10Mbps/100Mbps 3.3V 64-Pin LQFP Tray
The WJLXT971ALE.A4-857343 by Inphi Corporation is a single-port 10/100 Mbps PHY Transceiver that directly supports both 100BASE-TX and 10BASE-T applications. Suitable for applications such as network printers, cable modems, and PCMCIA cards, it runs on 3.3V input supply. This device features a low power consumption (300 mW typical) as well as low-power sleep mode.
Compliant | |
5A991 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
1 | |
100Mbps | |
No | |
Yes | |
No | |
IEEE 802.3 | |
10/100 | |
10Mbps/100Mbps | |
MII | |
3.14 | |
3.3 | |
3.45 | |
110 | |
Analog|Digital | |
-40 | |
85 | |
Extended | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
64 | |
Lead Shape | Gull-wing |