Compliant | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
1 | |
100Mbps | |
No | |
Yes | |
No | |
IEEE 802.3 | |
10/100 | |
2.35|3.14 | |
2.5|3.3 | |
3.45 | |
110 | |
Analog|Digital | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 10.1(Max) |
Package Length | 10.1(Max) |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
64 | |
Lead Shape | Gull-wing |