Not Compliant | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
8 | |
1.3Gbps | |
No | |
Yes | |
No | |
IEEE 1149.1|IEEE 802.3z | |
1.7 | |
1.8 | |
1.9 | |
235(Typ)|340(Typ) | |
Analog|Digital | |
0 | |
70 | |
Commercial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.41 |
Package Width | 19 |
Package Length | 19 |
PCB changed | 289 |
Standard Package Name | BGA |
Supplier Package | BGA |
289 | |
Lead Shape | Ball |