Murata ManufacturingXRCHA24M000F0A01R0Crystals

Crystal 24MHz ±100ppm (Tol) ±100ppm (Stability) 8pF FUND 80Ohm 2-Pin SMD T/R Automotive AEC-Q200

Murata’s XRC family of hybrid crystal timing devices provides a line-up specifically for automotive applications. Not only are these high grade quartz crystals 40% smaller than the industry norm, but they also offer 30-50% lower ESR (equivalent series resistance) than other units on the market. The XRC series features nominal frequencies at 12 MHz to 24 MHz, a wide operating temperature from -40°C to 125°C, and offers a highly accurate clock necessary for automotive electronic control units (ECUs). In fact, these newly developed high-quality SMD crystal timing devices were designed specifically for automotive applications such as engine electrical control units, ABS or ESC brake ECUs, and electric power steering ECUs.

Featured in our Ten Most Durable Automotive Components in April 2017.

A datasheet is only available for this product at this time.