STMicroelectronics Z0107MUF TRIACs
TRIAC 600V 8.5A 3-Pin SMB Flat T/R
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 4.6(Max) |
Package Length | 3.95(Max) |
PCB changed | 3 |
Standard Package Name | DO |
Supplier Package | SMB Flat |
3 | |
Lead Shape | Flat |
Symbols and Footprints
EDA / CAD Models |
Articles & Videos
SJ-FET-based SSR solutions: the best way to upgrade from EMRs, TRIACs and SCRs
Infineon’s SJ-FET-based solid-state relays for your AC applications offer faster switching, higher reliability, lower power dissipation, and cost-effectiveness. Featuring Infineon’s CoolMOS™ S7 SJ MOSFET technology they will make you benefit from an unprecedentedly low RDS(on) x A figure of merit.
