JKL Components ZM-4110-CW LED Modules
LED Module 4-Pin Strand
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8541.41.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
LED Module | |
White | |
3 | |
Circular | |
80lm | |
160 | |
75 | |
12 | |
900 | |
-25 | |
50 | |
6000K | |
Cool White | |
Yes | |
Bag | |
Mounting | Adhesive |
Package Height | 10.5 |
Package Width | 10 |
Package Length | 41 |
PCB changed | 4 |
4 |
