EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Type | Uni-Color |
Product Category | LED Module |
Color | White |
Number of LEDs | 1 |
Lens Shape Type | Rectangular |
Luminous Flux | 212lm |
Rated Voltage (V) | 24 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 50 |
Typical Color Temperature | 6500K |
Supplier Color | White |
High Brightness | Yes |
Packaging | Bag |
Mounting | Screw |
Package Height | 12.34 |
Package Width | 23 |
Package Length | 61.8 |
PCB changed | 4 |
Pin Count | 4 |