Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Si | |
Single | |
1 | |
60 | |
50 | |
6 | |
1.2@100mA@2A | |
0.5@100mA@2A | |
5 | |
140@100mA@2V | |
1000 | |
150(Typ) | |
-55 | |
150 | |
Bag | |
Mounting | Through Hole |
Package Height | 5.5 |
Package Width | 2.3 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO-251 |
Supplier Package | TP |
3 | |
Lead Shape | Through Hole |
The NPN 2SD1802S-E general purpose bipolar junction transistor, developed by ON Semiconductor, is the perfect solution for your high-current density needs. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 1000 mW. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 50 V and a maximum emitter base voltage of 6 V.
EDA / CAD Models |