STMicroelectronics2STF2360GP BJT
Trans GP BJT PNP 60V 3A 1400mW 4-Pin(3+Tab) SOT-89 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 2.6(Max) |
Package Length | 4.6(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |
STMicroelectronics has the solution to your circuit's high-voltage requirements with their PNP 2STF2360 general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 1400 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.
EDA / CAD Models |