Micropac Industries4N48Fotoacopladores de salida fotovoltaica y transistores
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin TO-5
Supplier Unconfirmed | |
EAR99 | |
Unconfirmed | |
8541.29.00.95 | |
Automotive | Unknown |
PPAP | Unknown |
DC | |
DC | |
Transistor With Base | |
1 | |
-55 | |
125 | |
1.5 | |
40 | |
50 | |
300 | |
300 | |
0.8 | |
2 | |
1.4 | |
25 | |
25 | |
40 | |
Commercial | |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 4.7(Max) |
PCB changed | 6 |
Standard Package Name | TO |
Supplier Package | TO-5 |
6 | |
Lead Shape | Through Hole Lead |