RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Color | Red |
Number of LEDs | 1 |
Lens Dimensions (mm) | 6x6x5 |
Intensity | 85mcd |
Indicator Technology | LED |
Maximum Forward Voltage (V) | 24 |
Maximum Forward Current (mA) | 15(Typ) |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Internal Protection | No |
Typical Forward Voltage (V) | 24 |
High Brightness | No |
High Power | No |
Housing Color | Black |
Housing Material | Chrome Plated Brass |
IP Rating | IP66 |
Lens Shape Type | Circular |
Mounting Hole Diameter (mm) | 9 |
Mounting Orientation | Top Mount |
Supplier Color | Red |
Diameter | 11 |
Mounting | Panel |
Package Height | 43 |
PCB changed | 2 |
Pin Count | 2 |