RoHS (Unión Europea) | Supplier Unconfirmed |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8541.49.80.00 |
Automotive | Unknown |
PPAP | Unknown |
Output Type | DC |
Input Type | DC |
Output Device | Transistor |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 350(Max) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Maximum Forward Voltage (V) | 1.5 |
Maximum Collector-Emitter Voltage (V) | 50 |
Maximum Collector Current (mA) | 50 |
Maximum Collector-Emitter Saturation Voltage (mV) | 400 |
Maximum Power Dissipation (mW) | 300 |
Maximum Reverse Voltage (V) | 7 |
Typical Forward Voltage (V) | 1.3 |
Maximum Rise Time (us) | 5 |
Maximum Fall Time (us) | 5 |
Maximum Forward Current (mA) | 50 |
Typical Rise Time (us) | 3 |
Typical Fall Time (us) | 4 |
Diameter | 5.84(Max) |
Mounting | Through Hole |
Package Height | 5.34(Max) |
PCB changed | 4 |
Supplier Package | TO-46 |
Pin Count | 4 |