RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Output Type | DC |
Input Type | DC |
Output Device | Transistor With Base |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 5000 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Maximum Forward Voltage (V) | 1.7 |
Maximum Current Transfer Ratio (%) | 50 |
Maximum Collector Current (mA) | 8 |
Maximum Power Dissipation (mW) | 100 |
Maximum Reverse Voltage (V) | 5 |
Typical Forward Voltage (V) | 1.5 |
Maximum Forward Current (mA) | 25 |
Packaging | Tube |
Minimum Current Transfer Ratio (%) | 7 |
Current Transfer Ratio Test Current (mA) | 16 |
Maximum Data Rate | 1Mbps |
Mounting | Through Hole |
Package Width | 6.5 |
Package Length | 9.66 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | DIP |
Pin Count | 8 |
Lead Shape | Wide Lead Spacing Through Hole |